- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 264569-000
264569-000
TE Connectivity / Raychem Brand
44A0121-12-90/92
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
44A0121-12-90/92
Search Keywords: 264569000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:264569-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin-Coated Copper
-
Wire Size:12 AWG, 2.74 CMA
-
Voltage Rating:600 VAC
-
Cable Type:Spec 44
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,091
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
16 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
500
$9.09
1,000
$4.80
1,500
$3.30
2,000 +
$3.23
Click for Quote
Log in
to unlock special pricing