- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 44A0121-12-90/92
44A0121-12-90/92
TE Connectivity / Raychem Brand
High Performance Cable 2Conductors 12AWG 5.49mm 600VAC Multi Color Tape and Reel
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
High Performance Cable 2Conductors 12AWG 5.49mm 600VAC Multi Color Tape and Reel
Search Keywords: 44A0121129092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0121-12-90/92
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:22041
-
Conductor Material:Tinned Copper2033
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable2044
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,091 Feet
Can Ship immediately
You may purchase all in-stock quantity of 1,091
Stock lot only:
1091 Feet
MOQ for In Stock Qty:
2100 Feet
MOQ for out of Stock Qty:
2100 Feet
Order Increment:
300 Feet
16 Weeks
can ship
9/21/26