Available Replacements
Possible Replacement
55PC2114-24-9-9
55PC2114-24-9-9

TE Connectivity / Raychem Brand

In Stock: 24,760

Minimum Order: 1,000

VIEW PRODUCT
Image is representational - see mfr. specs

55PC2114-24-9-9

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
55PC2114-24-9-9
Search Keywords: 233563000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    233563-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Conductor Material:
    Silver-Coated High Strength Copper Alloy
  • Insulation Material:
    Radiation-Crosslinked, Modified ETFE
  • Operating Temperature Range:
    -65 – 200 °C
  • Cable Type:
    Spec 55
  • Voltage Rating:
    600 VAC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
500
$4.55
1,000
$2.41
1,500
$1.70
2,000 +
$1.66
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!