- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55PC2114-24-9-9
55PC2114-24-9-9
TE Connectivity / Raychem Brand
High Performance Cable 24AWG Silver Plated Copper Alloy White 600V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
High Performance Cable 24AWG Silver Plated Copper Alloy White 600V
Search Keywords: 55PC21142499
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC2114-24-9-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:242059AWG
-
Conductor Material:Silver Plated Copper Alloy2047
-
Cable Diameter:N/A
-
Maximum Voltage Rating:6002055V
-
Operating Temperature:-65 to 200 °C
-
Color:White2050
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
24,760 Feet
Can Ship immediately
MOQ for In Stock Qty:
1000 Feet
MOQ for out of Stock Qty:
1000 Feet
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$2.41
1,500
$1.70
2,000 +
$1.66
Click for Quote
Log in
to unlock special pricing