- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 208M914-19B10
208M914-19B10
TE Connectivity / Raychem Brand
Tinel-Lock Adapter 90° 15 Shell Size
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Description
+
Tinel-Lock Adapter 90° 15 Shell Size
Search Keywords: 208M91419B10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:208M914-19B10
-
Alias/AKA:128431-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:15
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:N/A
-
Body Plating:N/A
-
Entry Size:8 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
143
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$119.43
3
$117.22
6
$115.02
11
$112.79
50
$110.59
100
$89.18
250 +
$78.48
Click for Quote
Log in
to unlock special pricing