- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 128431-000
128431-000
TE Connectivity / Raychem Brand
208M914-19B10
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Description
+
208M914-19B10
Search Keywords: 128431000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:128431-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters
-
Shell Size:15
-
Angular Function:90 °
-
Dimension:29mm mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
143
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$119.43
3
$117.22
6
$115.02
11
$112.79
50
$110.59
100
$89.18
250 +
$78.48
Click for Quote
Log in
to unlock special pricing