- Home ›
- All Products›
- 203M212-19C07
203M212-19C07
TE Connectivity / Raychem Brand
203M212-19C07
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
203M212-19C07
Search Keywords: 203M21219C07
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:203M212-19C07
-
Alias/AKA:808944-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Aluminum
-
Connector System:Cable-to-Cable
-
Connector Shell Size:12
-
Adapter Plating Material:Steel & Other Base Metals Heat Treatable to Improve Hardness: Electroless Nickel per SAE AMS-C-26074, Class 1, Grade B
-
Art des Verbinders:Magneform Ring
-
Cable Diameter Range:219 – 35 in
-
Adapter Entry Size:07
-
Sealable:Yes
-
Style:Shielded Boot
-
TE Adapter Code:54
-
Termination Device Type:Magneform Ring
-
Adapter Angle:90
-
Backshell Material:Aluminum Alloy
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$134.71
3
$132.22
5
$129.72
10
$127.23
32
$124.73
50
$96.67
100
$77.96
250 +
$68.59
Click for Quote
Log in
to unlock special pricing