- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D921-25-0
202D921-25-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - Shell Size 21 - 0.760" (19.30mm)/0.512" (13.00mm) Large, 0.250" (6.35mm)/0.083" (2.11mm) Small Dia - 2.370" ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Shell Size 21 - 0.760" (19.30mm)/0.512" (13.00mm) Large, 0.250" (6.35mm)/0.083" (2.11mm) Small Dia - 2.370" (60.20mm) L - Black.
Search Keywords: 202D921250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D921-25-0
-
Alias/AKA:806438-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:13/2.1 mm
-
Inside Diameter Before Shrinking:19.3/6.3 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
217
Ships today, if you order in
45 Weeks
can ship
4/7/27
Price (USD)
Qty
Unit Price
1
$24.78
5
$17.98
10
$17.94
25
$17.77
50
$14.45
100
$14.06
250 +
$13.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT