- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 776164-1
TE Connectivity / AMP Brand
776164-1
Connector Housing - IP6K9K - AMPSEAL Series - Plug - 35 Ways - 4 mm - AMPSEAL female crimp terminals.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Connector Housing - IP6K9K - AMPSEAL Series - Plug - 35 Ways - 4 mm - AMPSEAL female crimp terminals.
Product Highlights:
- Plug Assembly
- Number of Positions = 35
- Terminate To Wire
- Color = Black
Search Keywords: 7761641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:776164-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:35
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:17/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 776164-1 RoHS compliant?
Yes, 776164-1 is RoHS compliant.
What is the lead time for 776164-1?
The standard lead time for 776164-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,356
Ships today, if you order in
On Order:
280
can ship 10/19/26
Minimum Order Quantity:
5
14 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
5
$10.66
28
$7.21
56
$7.09
112
$6.94
252
$6.90
504
$6.88
1,008 +
$6.86
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT