- 首页 ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202C642-71/180-0
202C642-71/180-0
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot ST Flexible Polyolefin Black
产品说明书 附件 Notify Me
符合 RoHS 规定
Bag 包装
Certificate of Compliance Guarantee
描述
+
Heat Shrink Molded Boot ST Flexible Polyolefin Black
Search Keywords: 202C642711800
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Raychem Brand
-
部件编号:202C642-71/180-0
-
Alias/AKA:716421-000
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
1 -
Type:Molded Boot
-
Body Material:Flexible Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-30 to 80 °C
-
Inside Diameter After Shrinking:22.4/17.5 mm
-
Inside Diameter Before Shrinking:47.8 mm
产品指南
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
有存货:
172
可立即发货
缺货数量的起订量:
57
20 Weeks
可以发货
10/19/26
PRICE (USD)
数量
Unit Price
1
$35.91
10
$32.32
25
$28.17
57
$27.74
113
$27.31
169
$27.24
225 +
$25.29
Click for Quote
Log in
解锁特价
CUSTOMERS
ALSO BOUGHT