- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 1118012001
1118012001
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Flexible - Flame Retardant - 19.05 mm - 3:1 - 1.22 m - Red - 1.22 m.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Flexible - Flame Retardant - 19.05 mm - 3:1 - 1.22 m - Red - 1.22 m.
Search Keywords: 1118012001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1118012001
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
California Prop 65
-
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:19.7 KV/mm
-
Operating Temperature:-40 to 110 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1300 Feet
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1,300
$5.74
2,600
$3.03
3,900
$2.08
5,200 +
$2.04
Click for Quote
Log in
to unlock special pricing