- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- DWP-125-3/4-2-STK
DWP-125-3/4-2-STK
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Cross Linked Polyolefin Red Medium Stick
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Cross Linked Polyolefin Red Medium Stick
Search Keywords: DWP125342STK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:DWP-125-3/4-2-STK
-
Alias/AKA:NB14922001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:19.7 KV/mm
-
Operating Temperature:-40 to 110 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,087
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
325
Order Increment:
25
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$9.80
100
$9.23
250
$9.21
325
$9.18
650
$8.69
975
$8.67
1,300 +
$8.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments