- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 06161808
TE Connectivity / Raychem Brand
06161808
Push on Wire Marker Legend: 8 2.9 to 4.7mm Dia Wire Gray
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Push on Wire Marker Legend: 8 2.9 to 4.7mm Dia Wire Gray
Search Keywords: 06161808
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:06161808
-
Alias/AKA:EC0581-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:N/A
-
Marker Color:Gray
-
Maximum Cable Diameter:4.7 mm
-
Marker Type:Pre-Marked
Product Guides
+
Frequently Asked Questions
Is 06161808 RoHS compliant?
Yes, 06161808 is RoHS compliant.
What is the lead time for 06161808?
The standard lead time for 06161808 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,403
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
1000
6 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$0.0246
3,000
$0.0224
10,000
$0.0176
25,000
$0.0169
50,000
$0.0166
100,000
$0.0159
150,000
$0.0159
250,000
$0.0153
500,000 +
$0.0153
Click for Quote
Log in
to unlock special pricing