- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 06161606
06161606
TE Connectivity / Raychem Brand
Push on Wire Marker Legend: 6 2.9 to 4.7mm Dia Wire Blue
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Push on Wire Marker Legend: 6 2.9 to 4.7mm Dia Wire Blue
Search Keywords: 06161606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:06161606
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:N/A
-
Marker Color:Blue
-
Maximum Cable Diameter:4.7 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
60,852
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$0.0282
2,000
$0.0278
3,000
$0.0277
4,000
$0.0219
23,000 +
$0.0170
Click for Quote
Log in
to unlock special pricing