- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 05811937
TE Connectivity / Raychem Brand
05811937
Push on Wire Marker Legend: - 2.0 to 3.2mm Dia Wire White
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Push on Wire Marker Legend: - 2.0 to 3.2mm Dia Wire White
Search Keywords: 05811937
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:05811937
-
Alias/AKA:EC0250-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:3.2 mm
-
Marker Type:Pre-Marked
Product Guides
+
Frequently Asked Questions
Is 05811937 RoHS compliant?
Yes, 05811937 is RoHS compliant.
What is the lead time for 05811937?
The standard lead time for 05811937 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Buy all 5 in-stock or the regular minimum order quantity of 3000
Stock lot only:
5
Minimum Order Quantity:
3000
Order Increment:
1000
15 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$0.0167
3,000
$0.0152
10,000
$0.0147
25,000
$0.0143
50,000
$0.0140
100,000
$0.0137
150,000
$0.0135
250,000
$0.0133
500,000 +
$0.0130
Click for Quote
Log in
to unlock special pricing