- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 05811808
05811808
TE Connectivity / Raychem Brand
Push on Wire Marker Legend: 8 2.0 to 3.2mm Dia Wire Gray
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Push on Wire Marker Legend: 8 2.0 to 3.2mm Dia Wire Gray
Search Keywords: 05811808
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:05811808
-
Alias/AKA:EC0212-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:N/A
-
Marker Color:Gray
-
Maximum Cable Diameter:3.2 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
7
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 3000
Stock lot only:
7
Minimum Order Quantity:
3000
Order Increment:
1000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.0158
3,000
$0.0144
8,000
$0.0140
25,000
$0.0135
50,000
$0.0132
100,000
$0.0129
150,000
$0.0128
250,000
$0.0125
500,000 +
$0.0122
Click for Quote
Log in
to unlock special pricing