- 首页 ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 054321-000
054321-000
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 23 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
产品说明书 附件 Notify Me
不符合 RoHS 规定
Pack 包装
Certificate of Compliance Guarantee
描述
+
Shrink Boot Adapters 180° 23 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: 054321000
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Raychem Brand
-
部件编号:054321-000
-
Alias/AKA:TX40AB00-2218
-
计量单位:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
1 -
Type:Shrink Boot Adapters
-
Shell Size:23
-
Angular Function:180 °
-
Operating Temperature:-65 to 175 °C
-
Body Material:Aluminum Alloy
-
Dimension:40mm mm
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
13
17 Weeks
可以发货
9/29/26