- 首页 ›
- All Products›
- BTH3-15-05-1-ZN-AD
BTH3-15-05-1-ZN-AD
TE Connectivity / Polamco
BTH3-15-05-1-ZN-AD
产品说明书 附件 Notify Me
符合 RoHS 规定
Pack 包装
描述
+
BTH3-15-05-1-ZN-AD
Search Keywords: BTH315051ZNAD
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Polamco
-
部件编号:BTH3-15-05-1-ZN-AD
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
供应商标准包装:
1 -
Primary Product Plating Material:Nickel
-
Cable Entry Diameter:7.9 mm
-
Body Orientation:Right Angle
-
Primary Product Material:Aluminum Alloy
-
Compatible With Connector Shell Size:15
-
Sealable:Yes
-
TE Connector Interface Code:H
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
13
35 Weeks
可以发货
2/4/27