- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W93-X112-15
W93-X112-15
TE Connectivity / P&B Brand
Circuit Breaker Hydraulic Magnetic 3Pole 15A 277VAC
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 15A 277VAC
Product Highlights:
- Magnetic Circuit Breaker
- Series/Mounting Option = W9 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 3
- Current Rating = 15 Amps.
Search Keywords: W93X11215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W93-X112-15
-
Alias/AKA:1393255-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:Hydraulic Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:3
-
Current Rating:15 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
48
can ship 12/16/26
MOQ for out of Stock Qty:
12
51 Weeks
can ship
5/6/27
Price (USD)
Qty
Unit Price
1
$220.00
5
$206.84
12
$201.20
24
$194.84
36
$193.86
48 +
$192.90
Click for Quote
Log in
to unlock special pricing