- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- V23614A109P23
V23614A109P23
TE Connectivity / P&B Brand
Conn 1.0/2.3 PL 75Ohm Solder ST Cable Mount Gold
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn 1.0/2.3 PL 75Ohm Solder ST Cable Mount Gold
Product Highlights:
- Connector
- Plug
- Without Panel Attachment
- Coupler Type = F (Latching/Quick Lock)
- Connector Impedance = 75 ?
Search Keywords: V23614A109P23
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23614A109P23
-
Alias/AKA:6-1393670-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:1.0/2.3
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:26 x 7.9 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories