- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1274714-2
1274714-2
TE Connectivity / AMP Brand
1.0/2.3 JACK, 3 POSITION, PCB,
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
1.0/2.3 JACK, 3 POSITION, PCB,
Search Keywords: 12747142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1274714-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:1.0/2.3
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:29 x 23.1 x 8mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,250
$54.28
2,500
$27.72
3,750
$18.87
5,000 +
$18.49
Click for Quote
Log in
to unlock special pricing