- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- V23100V4024A1
V23100V4024A1
TE Connectivity / P&B Brand
DIP Reed Relay - 1 form A (NO) - Contacts: 1A - Coil: 24VDC, 2000 ohm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Description
+
DIP Reed Relay - 1 form A (NO) - Contacts: 1A - Coil: 24VDC, 2000 ohm
Product Highlights:
- V23100-V4 / Dry Reed relay DIP & SIL Series
- DC Actuating System
- Input Voltage = 24 VDC
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = .5 Amps.
Search Keywords: V23100V4024A1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23100V4024A1
-
Alias/AKA:1-1393763-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Operating Temperature:N/A
-
Dimension:19.3 x 7.5 x 5.7 mm
-
Coil Current:12 mA
-
Contact Form:1 Form A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
You may purchase all in-stock quantity of 8
Stock lot only:
8
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
1
$9.856
15
$8.960
40 +
$8.800
Click for Quote
Log in
to unlock special pricing