- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- V23100V4024A001
V23100V4024A001
TE Connectivity / P&B Brand
DIP Reed Relay - 1 form A (NO) - Contacts: 1A - Coil: 24VDC, 2000 ohm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIP Reed Relay - 1 form A (NO) - Contacts: 1A - Coil: 24VDC, 2000 ohm
Search Keywords: V23100V4024A001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23100V4024A001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Operating Temperature:N/A
-
Dimension:19.3mm x 7.5mm x 5.7 mm
-
Coil Current:12 mA
-
Contact Form:1 Form A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
25
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
100
$7.20
200
$4.43
300
$3.51
400 +
$3.44
Click for Quote
Log in
to unlock special pricing