- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- V23026E1105B201
V23026E1105B201
TE Connectivity / P&B Brand
Signal Relay - SPDT - 1A - Coil: Bistable (2 Coils) 9VDC, 1200 ohms - SMT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Roll Packaging
Description
+
Signal Relay - SPDT - 1A - Coil: Bistable (2 Coils) 9VDC, 1200 ohms - SMT
Product Highlights:
- V23026 / P1 Relay Series
- DC Actuating System
- Input Voltage = 9 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 1 Amps.
Search Keywords: V23026E1105B201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23026E1105B201
-
Alias/AKA:1393777-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
ECCN:EAR99
-
Supplier Standard Pack:
480 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:9 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:1 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:13.4 x 10.9 x 8.2 mm
-
Termination Style:Gull Wing
-
Coil Current:7.5 mA
-
Contact Form:1 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,680
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$23.47
100
$23.12
250
$22.77
600
$22.43
1,200
$11.46
1,800
$7.80
2,400 +
$7.64
Click for Quote
Log in
to unlock special pricing