- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1393777-2
1393777-2
TE Connectivity / AMP Brand
Signal Relay - SPDT - 1A - Coil: Bistable (2 Coils) 9VDC, 1200 ohms - SMT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Roll Packaging
Description
+
Signal Relay - SPDT - 1A - Coil: Bistable (2 Coils) 9VDC, 1200 ohms - SMT
Product Highlights:
- V23026 / P1 Relay Series
- DC Actuating System
- Input Voltage = 9 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 1 Amps.
Search Keywords: 13937772
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393777-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
480
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,680
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$23.47
100
$23.12
250
$22.77
600
$22.43
1,200
$11.46
1,800
$7.80
2,400 +
$7.64
Click for Quote
Log in
to unlock special pricing