- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- V23026D1024B201-*X020
V23026D1024B201-*X020
TE Connectivity / P&B Brand
Signal Relay - SPDT - 1A - Coil: 24VDC, 4500 ohms - SMT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Signal Relay - SPDT - 1A - Coil: 24VDC, 4500 ohms - SMT
Search Keywords: V23026D1024B201X020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23026D1024B201-*X020
-
Alias/AKA:1393776-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
480
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
149
Can Ship immediately
Buy all 149 in-stock or the regular minimum order quantity of 480
Stock lot only:
149
Minimum Order Quantity:
480
Order Increment:
480
Price (USD)
Qty
Unit Price
1
$9.328
480
$8.480
2,400
$8.320
5,280
$7.230
10,080 +
$6.270
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT