- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- T9AS1L12-24
T9AS1L12-24
TE Connectivity / P&B Brand
Power Relay 24VDC 30A SPST-NO(32.51mm 27.43mm 20.4mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
0 Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 30A SPST-NO(32.51mm 27.43mm 20.4mm) THT
Product Highlights:
- Relay Type = Power PCB/Panel Mount Relay
- Relay Style = PCB
- T9A Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 30 Amps.
Search Keywords: T9AS1L1224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:T9AS1L12-24
-
Alias/AKA:2-1393210-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$5.929
50
$5.390
100
$5.150
250
$4.930
500
$4.730
1,000
$4.600
2,500
$4.480
5,000 +
$3.710
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT