- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 59044C200
59044C200
TE Connectivity / Midtex Brand
Electromechanical Relay 24VDC 660Ohm 20ADC/30AAC SPST-NO (32.2x27.5x20.4)mm THT Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 660Ohm 20ADC/30AAC SPST-NO (32.2x27.5x20.4)mm THT Power Relay
Search Keywords: 59044C200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Midtex Brand
-
Part No:59044C200
-
Alias/AKA:7-1608027-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:30 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,553
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$36.46
25
$6.70
50
$6.48
100
$6.22
250
$5.64
500 +
$5.28
Click for Quote
Log in
to unlock special pricing