- 홈 ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- T71L5D164-12
T71L5D164-12
TE Connectivity / P&B Brand
Power Relay 12VDC 5DCA/10ACA SPDT (( 22mm 16mm 16.4mm)) Through Hole
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Power Relay 12VDC 5DCA/10ACA SPDT (( 22mm 16mm 16.4mm)) Through Hole
Search Keywords: T71L5D16412
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / P&B Brand
-
부품 번호:T71L5D164-12
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536490075
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-30 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
42
즉시 배송 가능
Minimum Order Quantity:
2
9 Weeks
배송 가능
8. 3. 26