- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KUP-11A11-120
KUP-11A11-120
TE Connectivity / P&B Brand
Power Relay - Enclosed - 2 form C (2 CO) - 120VAC Coil - 5A Contact Rating - 240VAC Switching - 0.187" (4.7mm) Quick Connect / ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay - Enclosed - 2 form C (2 CO) - 120VAC Coil - 5A Contact Rating - 240VAC Switching - 0.187" (4.7mm) Quick Connect / Plug In - Socketable.
Product Highlights:
- KUP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 5 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
Search Keywords: KUP11A11120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KUP-11A11-120
-
Alias/AKA:1-1393117-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:5 A
-
Mounting:Socket
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 55 °C
-
Coil Resistance:2.25 KOhm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
927
Can Ship immediately
25 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$22.74
5
$17.02
10
$16.18
25
$16.03
50
$15.91
100
$15.75
250 +
$14.87
Click for Quote
Log in
to unlock special pricing