- 首页 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RR03J82KTB
RR03J82KTB
TE Connectivity / Neohm Brand
Metal Film Power Resistors - 82 Kohm (+/-) 5% - 3W - 750V - 330ppm/°C - Through Hole - 15mm x 5mm dia
产品说明书 附件 Notify Me
符合 RoHS 规定
Box 包装
Certificate of Compliance Guarantee
描述
+
Metal Film Power Resistors - 82 Kohm (+/-) 5% - 3W - 750V - 330ppm/°C - Through Hole - 15mm x 5mm dia
Search Keywords: RR03J82KTB
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Neohm Brand
-
部件编号:RR03J82KTB
-
Alias/AKA:3-1879355-2
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
1000
多个:
1000
10 Weeks
可以发货
8/10/26
PRICE (USD)
数量
Unit Price
1,000
$0.0864
3,000
$0.0681
8,000
$0.0651
25,000
$0.0594
50,000
$0.0561
100,000
$0.0496
150,000
$0.0495
250,000 +
$0.0494
Click for Quote
Log in
解锁特价