- 首页 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ROX1G27R
ROX1G27R
TE Connectivity / Neohm Brand
Flame-Proof Power Metal Oxide Film Resistor - 27 ohms (+/-) 2% - 1W - 350V - Through Hole - 12mm x 5mm dia - Ammo Box
产品说明书 附件 Notify Me
符合 RoHS 规定
Box 包装
描述
+
Flame-Proof Power Metal Oxide Film Resistor - 27 ohms (+/-) 2% - 1W - 350V - Through Hole - 12mm x 5mm dia - Ammo Box
Search Keywords: ROX1G27R
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Neohm Brand
-
部件编号:ROX1G27R
-
Alias/AKA:1625881-4
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
供应商标准包装:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
4,000
Ships today, if you order in
库存数量的起订量:
1000
缺货数量的起订量:
1000
多个:
1000
11 Weeks
可以发货
8/17/26
PRICE (USD)
数量
Unit Price
1,000
$0.1056
3,000
$0.1054
6,000
$0.0789
9,000
$0.0737
12,000 +
$0.0722
Click for Quote
Log in
解锁特价