Available Replacements
Possible Replacement
1589481-8
1589481-8

TE Connectivity / AMP Brand

In Stock: 5

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Conn Rectangular PIN 65 POS 1.27mm Solder RA Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Conn Rectangular PIN 65 POS 1.27mm Solder RA Thru-Hole
Product Highlights:
  • Connector
  • Preloaded
  • Housing Gender = Plug
  • Number of Rows = 2
  • 65 Positions
Search Keywords: STM065C6N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Nanonics Brand
  • Part No:
    STM065C6N
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Rectangular
  • Mounting:
    Through Hole
  • Body Orientation:
    Right Angle
  • Gender:
    PL
  • Pitch:
    1.27 mm
  • Termination Method:
    Solder
  • Number of Contacts:
    65
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1/Contact A
  • Operating Temperature:
    -200 to 200 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
55 Weeks can ship 6/23/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1,768.23
3
$1,763.81
5
$1,117.08
8
$720.22
10 +
$705.82
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!