- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1589481-8
1589481-8
TE Connectivity / AMP Brand
STM065C6N = THRU-HOLE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
STM065C6N = THRU-HOLE
Product Highlights:
- Connector
- Preloaded
- Housing Gender = Plug
- Number of Rows = 2
- 65 Positions
Search Keywords: 15894818
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1589481-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Gender:PL
-
Pitch:1.27 mm
-
Termination Method:Solder
-
Number of Contacts:65
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-200 to 200 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
55 Weeks
can ship
6/23/27
Price (USD)
Qty
Unit Price
1
$1,768.23
3
$1,763.81
5
$1,117.08
8
$720.22
10 +
$705.82
Click for Quote
Log in
to unlock special pricing