- 首页 ›
- All Products›
- RQ73C1J274RBTDF
RQ73C1J274RBTDF
TE Connectivity / Holsworthy Brand
RQ 0603 274R 0.1% 10PPM 1K RL
产品说明书 附件 Notify Me
符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述
+
RQ 0603 274R 0.1% 10PPM 1K RL
Search Keywords: RQ73C1J274RBTDF
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Holsworthy Brand
-
部件编号:RQ73C1J274RBTDF
-
Alias/AKA:8-2176365-1
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
1000
多个:
1000
17 Weeks
可以发货
9/11/26
PRICE (USD)
数量
Unit Price
1,000
$0.3972
3,000
$0.3748
5,000
$0.3646
8,000
$0.3502
10,000
$0.3362
15,000
$0.3353
25,000
$0.3133
50,000 +
$0.2873
Click for Quote
Log in
解锁特价