help desk software
Image is representational - see mfr. specs

Res Metal Film 220K Ohm 1% 1W ±100ppm/°C Conformal Coated AXL Bandoliered

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Box 包装
Certificate of Compliance Guarantee
描述 +
Res Metal Film 220K Ohm 1% 1W ±100ppm/°C Conformal Coated AXL Bandoliered
Search Keywords: H4P220KFZA
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / Holsworthy Brand
  • 部件编号:
    H4P220KFZA
  • Alias/AKA:
    1879628-6
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    IN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Termination Style:
    Axial
  • Power Rating:
    1 W
  • Resistance Value:
    220 KOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Bandoliered
  • Dimension:
    10 x 3.7 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 494
可立即发货
起订量:
250
多个:
250
13 Weeks 可以发货 2/20/26
45ドルフラットレート配送:
添加到购物车
PRICE (USD)
数量
Unit Price
250
$0.3112
1,000
$0.3061
2,500
$0.2927
5,000
$0.2766
7,500
$0.2725
10,000
$0.2613
15,000
$0.2573
25,000 +
$0.2362
Click for Quote
Log in 解锁特价