- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 296-0093-01100
296-0093-01100
TE Connectivity / Elcon Brand
Conn Housing RCP Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP Crimp ST Cable Mount
Product Highlights:
- Housing
- Contact Size = 12
- Drawer Style = P10S0
- Socket
- Size 12 Contact Configuration
Search Keywords: 296009301100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Elcon Brand
-
Part No:296-0093-01100
-
Alias/AKA:1648596-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:35/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
153
Can Ship immediately
On Order:
270
can ship 9/9/26
MOQ for out of Stock Qty:
12
42 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$44.09
5
$38.71
12
$34.48
23
$33.24
34
$32.09
45 +
$31.24
Click for Quote
Log in
to unlock special pricing
Accessories