- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1648568-1
1648568-1
TE Connectivity / AMP Brand
295-0093-01100=CONN,PIN,MARKED
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
295-0093-01100=CONN,PIN,MARKED
Product Highlights:
- Housing
- Contact Size = 12
- Drawer Style = P10S0
- Pin
- Size 12 Contact Configuration
Search Keywords: 16485681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1648568-1
-
Alias/AKA:295-0093-01100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:35/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
18
can ship 8/10/26
MOQ for out of Stock Qty:
12
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$62.06
5
$59.04
12
$56.20
23
$56.05
34
$55.91
45 +
$52.24
Click for Quote
Log in
to unlock special pricing