- 首页 ›
- All Products›
- ZPF000000000020090
ZPF000000000020090
TE Connectivity / Deutsch
FDBA 57-8-3A-SN-K-A838
产品说明书 附件 Notify Me
不符合 RoHS 规定
Pack 包装
Certificate of Compliance Guarantee
描述
+
FDBA 57-8-3A-SN-K-A838
Search Keywords: ZPF000000000020090
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Deutsch
-
部件编号:ZPF000000000020090
-
Alias/AKA:FDBA57-8-3A-SN-K-A838
-
计量单位:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
供应商标准包装:
1 -
Number of Power Positions:0
-
Contacts Preloaded:No
-
Reverse Gender:No
-
Termination Method to Wire & Cable:Crimp
-
Prewired:No
-
Environmental Protection Type:Elastomer Sealed
-
Shell Plating Material:Cadmium
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Circular Connector Insulation Material Type:Thermoset
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Number of Positions:3
-
Shell Type:Plug with RFI Fingers
-
Contact Current Rating (Max):7.5 A
-
Durability Rating:500 Cycles
-
Circular Connector Contact Type:Socket
-
Contact Layout Arrangement:8 – 3
-
Shell Base Material:Aluminum
-
Accessory Color:Natural
-
Hermetically Sealed:No
-
Sealable:Yes
-
Circular Connector Type:Plug
-
Keying:Insert Polarization N
-
Connector System:Wire-to-Panel
-
Number of Signal Positions:3
-
Shielded:Yes
-
Circular Connector Shell Size:08
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power, Signal & High Speed Data
-
Operating Voltage:115 VAC, 115 VDC
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
19
9 Weeks
可以发货
7/20/26