- 首页 ›
- All Products›
- ZPF000000000018397
ZPF000000000018397
TE Connectivity / Deutsch
FDBA 50-20-41 PN-K-A5357
产品说明书 附件 Notify Me
符合 RoHS 规定
Pack 包装
Certificate of Compliance Guarantee
描述
+
FDBA 50-20-41 PN-K-A5357
Search Keywords: ZPF000000000018397
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Deutsch
-
部件编号:ZPF000000000018397
-
Alias/AKA:FDBA50-20-41PN-K-A5357
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:EAR99
-
供应商标准包装:
1 -
Shell Base Material:Aluminum
-
Number of Power Positions:0
-
Keying:Insert Polarization N
-
Connector System:Wire-to-Panel
-
Circular Connector Type:Receptacle
-
Panel Mount Feature Type:Square Flange
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Circular Connector Contact Type:Pin
-
Prewired:No
-
Sealable:Yes
-
Circular Connector Insulation Material Type:Thermoset
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Contacts Preloaded:No
-
Shielded:No
-
Shell Type:Square Flange
-
Termination Method to Wire & Cable:Crimp
-
Shell Plating Material:Black Anodized
-
Contact Layout Arrangement:20 – 41
-
Connector Mounting Type:Panel Mount
-
Hermetically Sealed:No
-
Contact Current Rating (Max):7.5 A
-
Circular Connector Shell Size:20
-
Reverse Gender:No
-
Number of Positions:41
-
Durability Rating:500 Cycles
-
Accessory Color:Natural
-
Number of Signal Positions:41
-
Environmental Protection Type:Elastomer Sealed
-
Circuit Application:Power, Signal & High Speed Data
-
Product Type:Connector Assembly
-
Operating Voltage:115 VAC, 115 VDC
-
Connector & Contact Terminates To:Wire & Cable
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
7
19 Weeks
可以发货
9/29/26