Image is representational - see mfr. specs

ZPF000000000017191

TE Connectivity / Deutsch

DTS 26 S 17-08 SA

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
BAG 包装
Certificate of Compliance Guarantee
描述 +
DTS 26 S 17-08 SA
Search Keywords: ZPF000000000017191
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / Deutsch
  • 部件编号:
    ZPF000000000017191
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    FR
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Circular Connector Type:
    Plug
  • Durability Rating:
    500 Cycles
  • Contact Layout Arrangement:
    17 – 8
  • Accessory Color:
    Natural
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Hermetically Sealed:
    No
  • Mating Alignment:
    With
  • Termination Method to Wire & Cable:
    Crimp
  • Keying:
    Keyway Polarization A
  • Shell Type:
    Plug
  • Connector System:
    Wire-to-Device
  • Mating Retention Type:
    Threaded
  • Factory Installed Backshell:
    Without
  • Sealable:
    Yes
  • Panel Mount Feature Type:
    Jam Nut
  • Number of Positions:
    8
  • Contact Current Rating (Max):
    13 A
  • Alignment Keyed:
    Clocking
  • Shell Plating Material:
    Nickel
  • Reverse Gender:
    No
  • Shell Base Material:
    Stainless Steel
  • Circular Connector Contact Type:
    Socket
  • Number of Power Positions:
    0
  • Assembly Type:
    Electrical Connector
  • Contacts Preloaded:
    No
  • Wire Size:
    16 – 20 AWG, 1.31 – .52 mm²
  • Environmental Protection Type:
    Elastomer Sealed
  • Mating Alignment Type:
    Keyed
  • Number of Signal Positions:
    8
  • Circular Connector Shell Size:
    E (17)
  • Mating Retention:
    With
  • Shielded:
    Yes
  • Circular Connector Insulation Material Type:
    Thermoset
  • Prewired:
    No
  • Connector & Contact Terminates To:
    Wire & Cable
  • Circuit Application:
    Power, Signal & High Speed Data
  • Product Type:
    Connector Assembly
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
13
26 Weeks 可以发货 11/17/26
缺货订单
PRICE (USD)
数量
Unit Price
13
$1,182.78
25
$628.27
38
$422.04
50 +
$413.60
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!