- 首页 ›
- All Products›
- YDTS24H19-11ZN0000
YDTS24H19-11ZN0000
TE Connectivity / Deutsch
DTS24***-****
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
DTS24***-****
Search Keywords: YDTS24H1911ZN0000
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Deutsch
-
部件编号:YDTS24H19-11ZN0000
-
Alias/AKA:DTS24H19-11ZN
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
供应商标准包装:
1 -
Number of Positions:11
-
Alignment Keyed:0 °
-
Mating Retention Type:Threaded
-
Circular Connector Shell Size:19
-
Contact Current Rating (Max):13 A
-
Reverse Gender:No
-
Wire Size:16 – 20 AWG
-
Insulation Material:Glass
-
Connector System:Cable-to-Panel
-
Polarization Code:N
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Signal Positions:11
-
Hermetically Sealed:Yes
-
Mating Alignment Type:Keyed
-
Sealable:Yes
-
Shell Base Material:Stainless Steel
-
Contact Layout Arrangement:19 – 11
-
Product Type:Connector
-
Preloaded:No
-
Contact Type:Eyelet Socket
-
Circuit Application:Signal
-
Shell Type:Jam Nut Receptacle
-
Number of Power Positions:0
-
Wire/Cable Size:16 – 20 AWG
-
Shell Material:Stainless Steel
-
Shell Size:19
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
13
9 Weeks
可以发货
8/7/26
PRICE (USD)
数量
Unit Price
13
$1,211.22
25
$643.38
38
$432.19
50 +
$423.54
Click for Quote
Log in
解锁特价