- 首页 ›
- All Products›
- YDTS21H09-35DCV001
YDTS21H09-35DCV001
TE Connectivity / Deutsch
CONNECTOR, RECEPTACLE
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H0935DCV001
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Deutsch
-
部件编号:YDTS21H09-35DCV001
-
Alias/AKA:D38999/25HA35DC
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
供应商标准包装:
1 -
Connector System:Cable-to-Panel
-
Circuit Application:Signal
-
Hermetically Sealed:Yes
-
Circular Connector Insulation Material Type:Glass
-
Circular Connector Type:Receptacle
-
Panel Mount Feature Type:Solder Flange
-
Shell Type:Solder Flange
-
Number of Power Positions:0
-
Shell Base Material:Stainless Steel
-
Number of Positions:6
-
Circular Connector Contact Type:PC Tail Socket
-
Wire Size:22 AWG
-
Polarization Code:C
-
Contacts Preloaded:No
-
Circular Connector Shell Size:A (09)
-
Contact Layout Arrangement:A35 (09-35)
-
Alignment Keyed:0 °
-
Number of Signal Positions:6
-
Mating Retention Type:Threaded
-
Reverse Gender:No
-
Sealable:Yes
-
Contact Current Rating (Max):5 A
-
Mating Alignment Type:Keyed
-
Product Type:Connector
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
13
9 Weeks
可以发货
7/15/26