- 首页 ›
- All Products›
- YDTS20H19-11SB0000
YDTS20H19-11SB0000
TE Connectivity / Deutsch
CONNECTOR, RECEPTACLE
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
CONNECTOR, RECEPTACLE
Search Keywords: YDTS20H1911SB0000
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Deutsch
-
部件编号:YDTS20H19-11SB0000
-
Alias/AKA:DTS20H19-11SB
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
供应商标准包装:
1 -
Circuit Application:Signal
-
Hermetically Sealed:Yes
-
Number of Power Positions:0
-
Product Type:Connector
-
Circular Connector Type:Receptacle
-
Circular Connector Shell Size:F (19)
-
Number of Signal Positions:11
-
Contacts Preloaded:No
-
Circular Connector Contact Type:Socket
-
Wire Size:16 – 20 AWG
-
Connector System:Cable-to-Panel
-
Alignment Keyed:0 °
-
Reverse Gender:No
-
Shell Base Material:Stainless Steel
-
Mating Alignment Type:Keyed
-
Contact Layout Arrangement:19 – 11
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Sealable:Yes
-
Number of Positions:11
-
Mating Retention Type:Threaded
-
Polarization Code:B
-
Circular Connector Insulation Material Type:Glass
-
Contact Current Rating (Max):13 A
-
Shell Type:Square Flange Receptacle
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
13
9 Weeks
可以发货
7/30/26
PRICE (USD)
数量
Unit Price
13
$1,185.71
25
$629.83
38
$423.09
50 +
$414.62
Click for Quote
Log in
解锁特价