Image is representational - see mfr. specs

YDL64H-14-15P8V001

TE Connectivity / Deutsch

HERM RECP

+ see all

产品说明书 附件 Notify Me

不符合 RoHS 规定
Bag 包装
Certificate of Compliance Guarantee
描述 +
HERM RECP
Search Keywords: YDL64H1415P8V001
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / Deutsch
  • 部件编号:
    YDL64H-14-15P8V001
  • Alias/AKA:
    DL64H-14-15P8[V001]
  • 计量单位:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Sealable:
    Yes
  • Number of Power Positions:
    15
  • Contact Quantity (Size 20):
    15
  • Shielded:
    Yes
  • Position Locations Omitted:
    0
  • Connector System:
    Wire-to-Panel
  • Peripheral Seal Material:
    Silicone
  • Mating Alignment Type:
    Keyed
  • Fluid Resistance:
    Yes
  • Panel Mount Feature:
    With
  • Durability Rating:
    500 Cycles
  • Contacts Preloaded:
    Yes
  • Operating Voltage:
    600 VAC, 850 VDC
  • Factory Installed Backshell:
    No
  • Hermetically Sealed:
    Yes
  • Shell Type:
    Jam Nut Receptacle
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Polarization Code:
    8
  • Shell Base Material:
    Carbon Steel
  • Environmental Protection:
    Yes
  • Environmental Protection Type:
    Hermetically Sealed
  • Packaging Quantity:
    1
  • Alignment Keyed:
    Clocking
  • Assembly Type:
    Electrical Connector
  • Panel Thickness:
    .125 in, 3.18 mm
  • Contact Current Rating (Max):
    7.5 A
  • Panel Mount Feature Type:
    Jam Nut
  • Contact Layout Arrangement:
    14 – 15
  • Assembly Length:
    .946 in, 24.03 mm
  • Connector Mounting Type:
    Panel Mount
  • Wire Size:
    24 – 20 AWG, .2 – .52 mm²
  • Circular Connector Contact Type:
    Pin
  • Circular Connector Shell Size:
    14
  • Keying:
    Keyway Polarization 8
  • Number of Positions:
    15
  • Feedthrough Type:
    No
  • Mating Retention:
    With
  • Shell Plating Material:
    Tin
  • O-Ring Material:
    Silicone
  • Circular Connector Type:
    Receptacle
  • Voltage:
    1800 Vrms
  • Mating Retention Type:
    Bayonet
  • Circuit Application:
    Power
  • Circular Connector Insulation Material Type:
    Glass/Silicone
  • Connector & Contact Terminates To:
    Wire & Cable
  • Product Type:
    Connector Assembly
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
13
40 Weeks 可以发货 2/19/27
缺货订单
PRICE (USD)
数量
Unit Price
13
$575.83
25
$316.06
38
$214.50
50 +
$210.21
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!