- Home ›
- All Products›
- YDBC54H-12-8PNV001
YDBC54H-12-8PNV001
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: YDBC54H128PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDBC54H-12-8PNV001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:1800 Vrms
-
Keying:Insert Polarization N
-
Panel Thickness:.062 – .187 in, 1.57 – 4.75 mm
-
Contacts Preloaded:Yes
-
Circular Connector Shell Size:12
-
Keying & Polarized Position Locations:Normal
-
Circular Connector Insulation Material Type:Glass/Silicone
-
Fluid Resistance:Yes
-
Packaging Quantity:1
-
Number of Positions:8
-
Connector System:Wire-to-Panel
-
Contact Quantity (Size 20):8
-
Connector Mounting Type:Panel Mount
-
Durability Rating:500 Cycles
-
Assembly Length:.954 in, 24.23 mm
-
O-Ring Material:Silicone
-
Mating Alignment Type:Keyed
-
Peripheral Seal Material:Silicone
-
Alignment Keyed:Insert Clocking
-
Mating Retention:With
-
Panel Mount Feature Type:Jam Nut
-
Assembly Type:Electrical Connector
-
Hermetically Sealed:Yes
-
Environmental Protection Type:Hermetically Sealed
-
Number of Power Positions:8
-
Polarization Code:Normal
-
Feedthrough Type:No
-
Sealable:Yes
-
Mating Retention Type:Bayonet
-
Circular Connector Contact Type:Pin
-
Shell Plating Material:Tin
-
Circuit Application:Power
-
Operating Voltage:600 VAC, 850 VDC
-
Environmental Protection:Yes
-
Shell Type:Jam Nut Receptacle
-
Circular Connector Type:Receptacle
-
Panel Mount Feature:With
-
Factory Installed Backshell:No
-
Operating Temperature Range:-85 – 300 °C, -121 – 572 °F
-
Shell Base Material:Carbon Steel
-
Shielded:Yes
-
Contact Layout Arrangement:12 – 8
-
Position Locations Omitted:0
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
40 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
13
$409.57
25
$224.81
38
$152.57
50 +
$149.52
Click for Quote
Log in
to unlock special pricing