- Home ›
- All Products›
- MS3449H12C8P
TE Connectivity / Deutsch
MS3449H12C8P
HERM RECP
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
HERM RECP
Search Keywords: MS3449H12C8P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:MS3449H12C8P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Glass/Silicone
-
Panel Thickness:.062 – .187 in
-
Contact Quantity (Size 20):8
-
Position Keyed:Normal
-
O-Ring Material:Silicone
-
Connector System:Wire-to-Panel
-
Factory Installed Backshell:No
-
Contact Layout:12 – 8
-
Feedthrough Type:No
-
Entry Style:Solder
-
Packaging Quantity:1
-
Assembly Length:.954 in
-
Alignment Keyed:Insert Clocking
-
Environmental Protection:Yes
-
Flange:Jam Nut
-
Fluid Resistance:Yes
-
Shell Type:Jam Nut Receptacle
-
Mating Alignment Type:Keyed
-
Product Type:Connector
-
Voltage:1800 Vrms
-
Contact Type:Pin
-
Panel Mount Feature Type:Jam Nut
-
Peripheral Seal Material:Silicone
-
Mating Retention:With
-
Durability Rating:500 Cycles
-
Shell Material:Carbon Steel
-
Panel Mount Feature:With
-
Panel Mount Retention:With
-
Operating Temperature Range:-65 – 175 °F
-
Assembly Type:Electrical Connector
-
Environmental Protection Type:Hermetically Sealed
-
Operating Voltage:850 VDC
-
Panel Mount Retention Type:Jam Nut
-
Shell Plating Material:Tin
-
Hermetically Sealed:Yes
-
Mating Retention Type:Bayonet
-
Number of Power Positions:8
-
Preloaded:Yes
-
Keying:Insert Polarization N
-
Positions Unloaded:None
-
Connector Style:Receptacle
-
Polarization Code:Normal
-
Number of Positions:8
-
Shell Size:12
-
Sealable:Yes
Frequently Asked Questions
Is MS3449H12C8P RoHS compliant?
Yes, MS3449H12C8P is RoHS compliant.
What is the lead time for MS3449H12C8P?
The standard lead time for MS3449H12C8P is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
12 Weeks
can ship
12/7/26