TE Connectivity / Deutsch Authorized Distributor

DTS23H11-35DD

DTS23H11-35DD

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DTS23H11-35DD
Search Keywords: DTS23H1135DD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch
Part No: DTS23H11-35DD
Alias/AKA: YDTS23H11-35DD0000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Wire Size: 22 – 28 AWG
Shell Type: Welded Flange
Number of Signal Positions: 13
Number of Positions: 13
Connector System: Cable-to-Panel
Contact Layout Arrangement: 11 – 35
Contact Type: PC Tail Socket
Preloaded: No
Alignment Keyed: 0 °
Mating Alignment Type: Keyed
Mating Retention Type: Threaded
Number of Power Positions: 0
Sealable: Yes
Product Type: Connector
Shell Size: 11
Operating Temperature Range: -65 – 200 °C, -85 – 392 °F
Polarization Code: D
Shell Base Material: Stainless Steel
Insulation Material: Glass
Contact Current Rating (Max): 5 A
Hermetically Sealed: Yes
Shell Material: Stainless Steel
Circuit Application: Signal
Circular Connector Shell Size: 11
Reverse Gender: Standard
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DTS23H11-35DD RoHS compliant?
Yes, DTS23H11-35DD is RoHS compliant.
What is the lead time for DTS23H11-35DD?
The standard lead time for DTS23H11-35DD is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$750.62
25
$398.71
38
$267.83
50 +
$262.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!