- Home ›
- All Products›
- DBC53H-10-6PN
DBC53H-10-6PN
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: DBC53H106PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DBC53H-10-6PN
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment Type:Keyed
-
Circular Connector Shell Size:10
-
Sealable:Yes
-
Shielded:Yes
-
Contacts Preloaded:Yes
-
Operating Temperature Range:-85 – 300 °C, -121 – 572 °F
-
Centerline (Pitch):.113 in, 2.87 mm
-
Connector System:Wire-to-Panel
-
Hermetically Sealed:Yes
-
Polarization Code:N
-
Circular Connector Insulation Material Type:Glass/Silicone
-
Number of Positions:6
-
Shell Type:Solder Flange
-
Shell Plating Material:Tin
-
Circular Connector Contact Type:Pin
-
Number of Power Positions:6
-
Mating Retention:With
-
Contact Layout Arrangement:10 – 6
-
Circuit Application:Power
-
Circular Connector Type:Receptacle
-
Connector Mounting Type:Panel Mount
-
Alignment Keyed:Clocking
-
Shell Base Material:Steel
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
40 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
25
$705.68
50
$360.43
75
$245.35
100 +
$240.44
Click for Quote
Log in
to unlock special pricing