- Home ›
- All Products›
- MS3443H10C6P
MS3443H10C6P
TE Connectivity / Deutsch
HERM RECP
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: MS3443H10C6P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:MS3443H10C6P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Position Keyed:Normal
-
Panel Mount Retention:With
-
Durability Rating:500 Cycles
-
Contact Quantity (Size 20):6
-
Number of Positions:6
-
Environmental Protection Type:Hermetically Sealed
-
Alignment Keyed:Insert Clocking
-
Contact Type:Pin
-
Environmental Protection:Yes
-
Operating Temperature Range:-65 – 175 °F
-
Voltage:1800 Vrms
-
Panel Mount Retention Type:Solder Mount
-
Shell Size:10
-
Feedthrough Type:No
-
Mating Retention:With
-
Preloaded:Yes
-
Contact Layout:10 – 6
-
Sealable:Yes
-
Polarization Code:Normal
-
Peripheral Seal Material:Silicone
-
Insulation Material:Glass/Silicone
-
Factory Installed Backshell:No
-
Keying:Insert Polarization N
-
Flange:Solder Mount
-
Hermetically Sealed:Yes
-
Shell Type:Solder Mount Receptacle
-
Mating Alignment Type:Keyed
-
Operating Voltage:850 VDC
-
Panel Mount Feature:With
-
Fluid Resistance:Yes
-
Positions Unloaded:None
-
Assembly Type:Electrical Connector
-
Entry Style:Solder
-
Shell Plating Material:Tin
-
Mating Retention Type:Bayonet
-
Number of Power Positions:6
-
Connector Style:Receptacle
-
Assembly Length:.979 in
-
Shell Material:Carbon Steel
-
Packaging Quantity:1
-
Connector System:Wire-to-Panel
-
Product Type:Connector
-
Panel Mount Feature Type:Solder Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
12 Weeks
can ship
8/14/26